L-Com TNC Female Crimp-on & Twist-on Connectors

L-Com TNC Female Crimp-on and Twist-on Connectors are specially designed for twist-on or clamp-on attachment and require no crimp tools. These precision connectors offer 50Ω impedance across a wide range of styles to meet application needs. L-Com TNC Female Crimp-on and Twist-on Connectors can be used with a wide variety of cable types, including RG8, RG58, RG142/223/400, RG174/188/316, as well as 195, 240, and 400 Series. The versatile connectors are suitable for Wi-Fi®, RF, WLAN, radio pigtail, and low-loss coax applications.

Features

  • Clamp-on and twist-on attachments require no crimp tools
  • Wide selection of products
  • 50Ω impedance
  • Can be used with wide variety of cable types, including RG8, RG58, RG142/223/400, RG174/188/316, as well as 195, 240, and 400 Series

Applications

  • RF
  • Radio pigtails
  • Wi-Fi
  • WLAN
  • Low-loss coax
发布日期: 2026-09-23 | 更新日期: 2026-09-23