L-Com Fiber Optic Economy Couplers
L-Com Fiber Optic Economy Couplers provide a simple solution for connecting fiber optic cables in networking, communications, industrial, and data infrastructure applications. The economy couplers series includes LC and SC coupler options that support duplex fiber connections, as well as single- and multi-mode fiber configurations. L-Com Fiber Optic Economy Couplers are available with plastic body constructions, ceramic alignment sleeves, PEI clips, and SC-footprint designs on select LC models. Multiple configurations support varying installation requirements, including flange and no-flange options.
Features
- Available with LC and SC connector interfaces
- Supports single- and multi-mode fiber networks
- Ceramic sleeve designs for precise fiber alignment
- Plastic body construction on supported models
- PEI clip retention on select configurations
- Available with SC-footprint mounting options
- Multiple flange and no-flange configurations
Applications
- Data centers
- Enterprise networks
- Telecommunications infrastructure
- Commercial networking systems
- Industrial communications networks
- Fiber optic patch panel installations
发布日期: 2026-10-05
| 更新日期: 2026-10-06