L-Com Interseries Mini-UHF Coaxial Couplers / Adapters

L-Com Interseries Mini-UHF Coaxial Couplers / Adapters enable interconnections between UHF and Type F, RCA, BNC, and SMA male and female interfaces. These connectors provide the critical functionality to connect interfaces of different types and genders. The lineup offers difficult-to-find interface combinations with 50Ω impedance. L-Com Interseries Mini-UHF Coaxial Couplers / Adapters feature a nickel-plated body for enhanced corrosion resistance, and some variants have gold-plated contacts to reduce signal loss. These mini-UHF connectors are ideally suited for retrofits, interface conversions, extensions, and OEM coax applications.

Features

  • Allows interconnection between UHF and Type F, RCA, BNC, and SMA male and female interfaces
  • Difficult-to-find interface combination designed to solve interconnection problems
  • Nickel-plated body for enhanced corrosion resistance
  • Gold-plated contacts for reduced signal loss, depending on model
  • 50Ω impedance

Applications

  • Coax retrofits
  • Coaxial extensions
  • Coaxial interface conversions
  • OEM coax
发布日期: 2026-09-28 | 更新日期: 2026-09-28