L-Com LPXTRJ45S Data Line Protectors

L-Com LPXTRJ45S Data Line Protectors are designed to protect equipment from transient over-voltages on Power over Ethernet (PoE) applications. These data line protectors are 1GB and 10/100 PoE, for 10/100Base-T PoE Ethernet data lines, 5VDC and 48VDC. The suppression protects the Ethernet circuit by limiting the magnitude of transient overvoltages on each pair relative to one another and to ground. These protectors are ideal for IP surveillance cameras, Voice over Internet Protocol (VoIP), telephones, wired switches, and wireless LAN access points and bridges.

Features

  • All eight data lines protected
  • Integral mounting feet
  • In-Line protection for 10/100Base-T PoE Ethernet data lines
  • Protected pairs (1/2), (4/5), (3/6), and (7/8) for 5VDC and 48VDC data Line protectors

Applications

  • IP surveillance cameras
  • Voice over Internet Protocol (VoIP) telephones
  • Wired switches
  • Wireless LAN access points and bridges

LPXTRJ45S-100TX-POE Dimensions

Mechanical Drawing - L-Com LPXTRJ45S Data Line Protectors
发布日期: 2026-09-10 | 更新日期: 2026-09-22