L-Com Metal Protective Caps with Chains

L-Com Metal Protective Caps with Chains feature durable and long-lasting construction to protect coaxial interfaces when they are not connected. These sturdy caps come with a metal retaining chain for secure attachment to an adjacent surface, preventing misplacement or loss. The caps also include a gasket for moisture resistance and to further protect against physical damage. L-Com Metal Protective Caps are designed for use with a variety of coaxial interfaces: 7/16 DIN female, N-type male and female, SMA male and female, and BNC female.

Features

  • Protects against physical damage
  • Metal construction is long-lasting and durable
  • Gasket provides moisture resistance
  • Retaining chain feature prevents loss
  • Protection of coaxial interfaces: 7/16 DIN female, N-type male and female, SMA male and female, and BNC female

Applications

  • Cable management
  • MDF/IDF
  • Network consolidation
  • LAN infrastructure
  • Laboratories
发布日期: 2026-09-23 | 更新日期: 2026-10-13