L-Com Molded & Fully Shielded USB 3.0 Adapters

L-Com Molded and Fully Shielded USB 3.0 Adapters are designed to address common connectivity challenges in USB installations. These adapters include socket savers and gender-changing adapters that help resolve mismatched connector configurations while maintaining USB 3.0 connectivity. The UAD035MF socket saver extends the service life of valuable cables and equipment ports by absorbing wear from repeated mating cycles, while the UAD036FF and UAD037MM gender changers enable connections between like-gendered USB cables and connectors. Available configurations include Type A female-to-female, male-to-male, and female-to-male adapters, along with additional USB Type-C and Micro-B adapter options. L-Com USB 3.0 adapters are fully shielded and molded for reliable interconnection performance in commercial, industrial, and general-purpose USB applications.

Features

  • Fully shielded adapter construction
  • Socket-saver option helps protect expensive cables and equipment ports from wear
  • Molded design for durable field use
  • Gender-changing adapters allow the connection of like-gendered cables and connectors
  • Supports cable extension and field connectivity requirements
  • Multiple USB connector configurations available

Products Available

  • Type A male to Type A female (UAD035MF)
  • Type A female to Type A female (UAD036FF)
  • Type A male to Type A male (UAD037MM)
  • Type C male to Type A female (UAD041MF)
  • Type C male to Micro-B female (UAD042MF)
  • Type C male to Type C female (UAD043MF)
  • Type C female to Type A male (UAD31AMCF)
  • Type A female to male Micro-B adapter (U3C00025)
发布日期: 2026-10-05 | 更新日期: 2026-10-19