L-Com N-Female Type Mobile Antenna Magnetic Mounts
L-Com N-Female Type Mobile Antenna Magnetic Mounts are constructed with heavy-duty magnets providing stable mounting. These mounts include high-performance, low-loss 195-series cable compatible with 2.4GHz antennas featuring integral N-Male connections. The N-Female Type magnetic mounts deliver portable, reliable signal coverage for service vehicles, transit, mining, and construction requirements where antenna relocation capability is essential. These devices come in a domed black design with diameters ranging from 3" to 3.5". The N-Female Type magnetic mounts for mobile antennas are ideal for Wi-Fi®, WLAN, public safety, and mobile RF applications.
Features
- 10-foot, cable, black, high-performance, and low-loss 195-series
- 3.5" (88.9mm) diameter
- 1.5" (38mm) height
- 0.70lbs (0.31kg) weight
Applications
- Mobile RF requirements
- Wi-Fi®
- Public safety
- WLAN
发布日期: 2026-09-22
| 更新日期: 2026-10-02