L-Com OM3 Multimode 50/125 Micron Fiber Optic Cables

L-Com OM3 Multimode 50/125 Micron Fiber Optic Cables offer 10-gigabit multimode fiber optic cables and are constructed from high-quality silica and laser-optimized. These OM3 fiber cables feature a variety of connector styles, including LC, LCCL, SC, and ST. The 10 Gigabit OM3 fiber cables are encased in an Optical Fiber Non-conductive Riser (OFNR) jacket. These OM3 cables are available in a variety of lengths, from 3 meters to 100 meters. The 10 Gigabit OM3 fiber cables come with a Low Smoke Zero Halogen (LSZH) jacket. Typical applications include 10 gigabit devices, low-speed devices, and riser devices.

Features

  • LC, LCCL, SC, and ST connector styles
  • Available in a variety of lengths from 3m to 100m
  • Encased in an Optical Fiber Non-conductive Riser (OFNR) jacket
  • Available with a Low Smoke Zero Halogen (LSZH) jacket
  • Constructed from the highest quality silica
  • Laser optimized

Applications

  • 10 gigabit devices
  • Low-speed devices
  • Riser devices
发布日期: 2026-09-22 | 更新日期: 2026-09-22