L-Com Premium D-Sub Cable Assemblies

L-Com Premium D-Sub Cable Assemblies offer full pin connectivity, advanced double shielding, rugged molded connectors, and user-friendly mounting hardware. These cable assemblies feature 26AWG stranded conductors, ensuring flexibility and durability for repeated movement and installation. Copper braid and aluminum Mylar foil are combined to create a double-shielded design that provides superior EMI/RFI protection. L-Com Premium D-Sub Cable Assemblies are available in multiple pin counts and formats and have a rugged, easy-grip design with 4-40 thumbscrews, allowing tool-free installation and removal.

Features

  • 26AWG stranded conductors
  • Flexible PVC jacket
  • Double-shielded design
  • Stamped steel internal enclosure
  • Fully populated connectors
  • Fully molded backshells
  • 4-40 thumbscrews
  • Removable hex nuts
  • Multiple pin counts and formats available
  • High reliability
发布日期: 2026-05-14 | 更新日期: 2026-06-08