L-Com Right Angle D-Sub Female PCB Connectors
L-Com Right Angle D-Sub Female PCB Connectors are designed for board-mounted input/output connectivity in a range of electronic systems. These right-angle PCB connectors provide a practical solution for applications requiring D-Sub interfaces mounted directly on a printed circuit board. These connectors are available in DB9, DB15, DB25, DB37, and HD15 configurations, allowing designers to select the appropriate interface size for their system requirements. L-Com Right Angle D-Sub Female PCB Connectors cover multiple D-Sub form factors while maintaining a consistent right-angle PCB mounting style.
Features
- Right-angle PCB connector design for board-mounted installations
- Female D-Sub connector configurations
- Board locks for secure PCB attachment
- Supports easy soldering during assembly
- Multiple D-Sub size options
Applications
- General I/O systems
- PCB-based electronic equipment requiring D-Sub interfaces
发布日期: 2026-10-05
| 更新日期: 2026-10-05