L-Com Super-Thin SVGA Bulk Cables
L-Com Super-Thin SVGA Bulk Cables offer three double-shielded 75Ω coaxial lines, ensuring high-quality video performance. The cable construction features nine stranded 30AWG conductors that transmit control signals. Used in conjunction with L-Com's D-sub connectors, engineers can fabricate their own thinline SVGA cable assemblies. L-Com Super-Thin SVGA Bulk Cables are offered in 250ft and 500ft lengths, and the small-diameter cable design is ideal for applications with tight spaces.
Features
- 250ft or 500ft length
- Allows users to build their own thinline SVGA cable assemblies
- Three double-shielded 75Ω coaxial cables assure high-quality video signals
- Stranded 30AWG conductors
- Nine single conductors transmit control signals
- Small-diameter cable for tight-fit applications
Applications
- Digital signage
- VGA
- SVGA
- Video signal transmission
Cross-Section
Datasheets
发布日期: 2026-10-05
| 更新日期: 2026-10-15