L-Com USB 2.0 Micro B & USB Mini B Dust Covers

L-Com USB 2.0 Micro-B and USB Mini-B Dust Covers protect unused ports on electronics from dust, dirt, and other contaminants. Made from durable ABS thermoplastic, these reusable dust covers provide a snug friction fit to also prevent physical damage to ports. Designed for unused mini-B five-position and micro-B female ports, the covers are simple to install, and their user-friendly grip makes removal easy. L-Com USB 2.0 Micro-B and USB Mini-B Dust Covers are supplied in convenient packs of 10. The covers are ideal for use with GPS equipment, cameras, cell phones, and other electronics to help extend device lifespan.

Features

  • Protects unused ports from dust, dirt, and other contaminants
  • Prevent physical damage to ports
  • Extends life of electronic devices
  • Easy to install
  • User-friendly grip for easy removal
  • Reusable
  • ABS material provides snug fit
  • Covers USB mini B 5-position or micro B ports
  • 10 covers per package
  • Cost-effective
  • RoHS compliant

Applications

  • GPS equipment
  • Cameras
  • Cell phones
  • Other electronics
发布日期: 2026-09-18 | 更新日期: 2026-10-09