L-Com Wire Tap & Butt Splice Connectors

L-Com Wire Tap and Butt Splice Connectors are gel-filled IDC contacts to protect connections from moisture penetration. These tap and butt splices are compatible with 19AWG to 26AWG copper wires that have a 0.066" maximum insulation diameter (0.060 maximum for WT-UY). The wire tap and butt splice connectors make the wire splicing simple and handy. Typical applications include splicing, voice, data, and premise wiring.

Features

  • Wire tap and butt splices for splicing 19AWG to 26AWG cable
  • Gel-filled IDC contact area provides a moisture-resistant barrier for reliable connections
  • Compatible with 19AWG to 26AWG copper wires
  • Packaged in bags of 100 pieces

Applications

  • Splicing
  • Voice
  • Data
  • Premise wiring
发布日期: 2026-09-23 | 更新日期: 2026-10-09