L-Com Within Series BNC 75Ω Coaxial Couplers/Adapters
L-Com Within Series BNC 75Ω Coaxial Couplers / Adapters provide the critical functionality to connect interfaces of the same type. These coaxial couplers are constructed with a nickel-plated body for enhanced corrosion resistance and a gold-plated center contact to minimize signal loss. The product line includes models that enable signal splitting to two devices and a right-angle configuration ideal for applications with tight spaces. L-Com Within Series BNC 75Ω Coaxial Couplers / Adapters are available in a broad selection to address a variety of connection issues. Typical applications include coaxial retrofits, extensions, and interface conversions.
Features
- Commonly used 75Ω BNC interfaces
- Designed to solve interconnection problems
- Nickel-plated body for enhanced corrosion resistance
- Gold-plated center contact for reduced signal loss
- Includes models for signal splitting to two devices
- Right-angle configuration available for areas with tight spaces
Applications
- Coax retrofits
- Coaxial extensions
- Coaxial interface conversions
- OEM coax
发布日期: 2026-09-28
| 更新日期: 2026-09-28