L-Com Within Series Type F 75Ω Coaxial Couplers/Adapters

L-Com Within Series Type F 75Ω Coaxial Couplers / Adapters are available in push-on and threaded variants, both with 75Ω impedance. These connectors provide the critical functionality needed to connect interfaces of the same type. The nickel-plated body enhances corrosion resistance, and a right-angle configuration is available for tight spaces. The product line also includes male-to-male configurations and models for signal splitting to two devices. Typical applications for L-Com Within Series Type F 75Ω Coaxial Couplers / Adapters include OEM, retrofits, interface conversions, and extensions.

Features

  • Push-on and threaded types
  • Designed to solve interconnection problems
  • Nickel-plated body for enhanced corrosion resistance
  • 75Ω impedance
  • Includes male-to-male configurations and models for signal splitting to two devices
  • Right-angle configuration available for areas with tight spaces

Applications

  • Coax retrofits
  • Coaxial extensions
  • Coaxial interface conversions
  • OEM coax
发布日期: 2026-09-28 | 更新日期: 2026-09-28