L-Com DAC-P25GMSA Direct-Attach Copper Cables
L-Com DAC-P25GMSA Direct-Attach Copper (DAC) Cables feature SFP28 transceivers for multi-source agreement (MSA). L-Com DAC-P25GMSA Cables offer 1mm to 5mm cable options and 10G or 25G speed options. The cables are designed for networking, media extenders, and low-power applications.
Features
- Coded for MSA
- Passive DAC cable assemblies
- 1mm to 5mm cable options
- SFP28 transceivers
- 25Gb rating
- Copper-based Twinax cables
- 10G or 25G speed options
Applications
- Multi-rate fiber channels
- Data centers
- Enterprise networks
- Low-power systems
- Switches and media converters/extenders
发布日期: 2026-11-16
| 更新日期: 2026-11-16