Lantronix Open-M™ 720G/520G System on Modules
Lantronix Open-M™ 720G/520G System-on-Modules are production-ready computing platforms for Edge IoT applications requiring efficient Vision AI and generative AI processing. The modules are based on the MediaTek Genio 720 and Genio 520 SoCs, featuring 8-core Arm® processing, 10 TOPS of AI performance, and integrated multimedia capabilities. The 6nm architecture delivers low-power operation for systems with demanding compute, imaging, and display requirements.
The Lantronix Open-M 720G/520G modules combine the MediaTek Deep Learning Accelerator with support for generative AI, image search, and image segmentation. Multiple display, camera, video, audio, wireless, and high-speed connectivity options deliver a flexible foundation for industrial IoT and multimedia development. Support for the NVIDIA® TAO framework and multiple operating systems broadens compatibility for development across the AI ecosystem.
The Lantronix TAA- and NDAA-compliant products feature at least 10 years of longevity, strict bill-of-material control, and engineering services for camera tuning, voice control, machine learning, RF design, and thermal and power optimization. These capabilities support industrial and agricultural drones, smart security cameras, industrial IoT and HMIs, video conferencing, smart displays, autonomous mobile robots, and warehouse automation.
Features
- MediaTek Genio 720 and Genio 520 SoC options
- MediaTek Deep Learning Accelerator for generative AI, image search, and image segmentation
- Power-efficient 6nm architecture for Edge IoT workloads
- 8-core Arm processing for AI and multimedia applications
- Advanced multimedia support for dual displays and 4K resolution
- NVIDIA TAO framework supports expanded AI development compatibility
- Optional Wi-Fi® 6/6E and BLUETOOTH® 5.x connectivity
- Integrated power management and battery-charging solution
- Multi-OS and long-life support
- TAA- and NDAA-compliant product options
- At least 10 years of product longevity
- Strict bill-of-material and quality control
- Engineering support for camera tuning, voice control, machine learning, RF design, and thermal and power optimization
Applications
- Industrial and agricultural drones
- Industrial IoT and HMIs
- Video conferencing and smart displays
- Smart security cameras
- Autonomous mobile robots and warehouse automation
Specifications
- Open-M 520G
- MediaTek Genio 520 MT8371 SoC
- 2x Arm Cortex-A78 cores running at 2.2GHz
- 6x Arm Cortex-A55 cores running at 2.0GHz
- Arm Mali-G57 MC2 GPU running at 880MHz
- MediaTek's eighth-generation NPU with 10 TOPS AI performance
- 4GB LPDDR5X memory
- 64GB UFS storage
- Single ISP with support for one camera up to 16MP
- Open-M 720G
- MediaTek Genio 720 MT8391 SoC
- 2x Arm Cortex-A78 cores running at 2.6GHz
- 6x Arm Cortex-A55 cores running at 2.0GHz
- Arm Mali-G57 MC2 GPU running at 1.1GHz
- MediaTek's eighth-generation NPU with 10 TOPS AI performance
- 8GB LPDDR5X memory
- 64GB UFS storage
- Dual ISP with support for two cameras up to 16MP + 16MP at 30fps
- Wireless connectivity
- Optional Wi-Fi 6/6E
- Optional Bluetooth 5.x
- Display interfaces
- Four-lane MIPI DSI
- Four-lane eDP
- Four-lane DisplayPort multiplexed from USB 3.0
- Four-lane LVDS multiplexed from MIPI DSI
- Display support
- Single-display resolution up to 5120 x 2160 at 60fps
- Single-display resolution of 3840 x 2160 at 60fps
- Single-display resolution of 2560 x 1600 at 120fps
- Dual-display resolution of 2560 x 1600 at 60fps
- Capacitive touch-panel control through I2C
- Camera interfaces
- 2x four-lane MIPI CSI interfaces
- Data rate up to 2.5Gbps per lane
- Video decoding
- H.265 and H.264 decoding up to 4K at 60fps
- MPEG-4 and VP8 decoding up to FHD at 60fps
- Video encoding
- H.265, H.264, and VP9 encoding up to 4K at 30fps
- Audio
- 3x analog inputs for MIC0, MIC1 earpiece, and MIC2
- 3x analog outputs for line out, earpiece, and headphones
- High-speed connectivity
- 1x PCIe Gen2 single-lane interface
- 1GbE Ethernet
- I/O interfaces
- 3x USB 3.2 interfaces
- 3x USB 2.0 interfaces
- 4x UART interfaces
- SD card
- SDIO
- ADC
- PCM
- I2C
- I2S/PCM
- SPI
- GPIOs
- Power and environment
- Typical power consumption of less than 4W
- Nominal input voltage of 3.7V
- Operating temperature range of -35°C to +75°C
- Mechanical
- LGA system-on-module
- Dimensions of 43mm x 44mm x 2.95mm
- Operating system support
- Android 15
- Yocto Linux
- Ubuntu
Overview