LAPP EPIC® H-BS Inserts

LAPP EPIC® H-BS Inserts are rectangular connector inserts designed for high-current industrial connectivity. These inserts support current loads up to 35A and incorporate screw-termination technology for reliable conductor connections in demanding environments. The portfolio includes the EPIC H-BS 6 and EPIC H-BS 12 variants for applications that require multiple power contacts. H-BS inserts support conductor cross-sections up to 6mm² and are suitable for mechanical engineering, plant and equipment construction, drive systems, and control cabinet applications. LAPP EPIC H-BS 12 inserts use two H-BS 6 inserts with different contact numbering in a single housing, enabling higher contact counts while maintaining a common connector platform.

Features

  • High-current rectangular connector insert design
  • Screw-termination connection technology
  • Standardized insert platform for EPIC rectangular connector housings
  • Supports industrial power and control connections
  • Optional wire protection on select versions
  • UL tested for control cabinet applications
  • Suitable for railway applications
发布日期: 2026-10-19 | 更新日期: 2026-10-19