LAPP EPIC® H-BVE Inserts
LAPP EPIC® H-BVE Inserts are high-voltage rectangular connector inserts designed for applications that require switching operations during load disconnecting. The H-BVE 10 inserts integrate two additional switching contacts that help interrupt the power supply before the working contacts are disconnected, supporting safer connection and disconnection processes. H-BVE inserts are available in 3-, 6-, and 10-position versions and incorporate lagging switch contacts for disconnecting under load. LAPP EPIC H-BVE Inserts are offered in male and female configurations with screw termination options and are compatible with suitable EPIC rectangular connector housings.
Features
- High-voltage rectangular connector insert design
- Lagging switch contacts interrupt power before working contacts separate
- Supports switching operations for disconnecting under load
- Screw termination versions available
- Available in male and female contact configurations
- Compatible with EPIC rectangular connector housing systems
- Includes 3-, 6-, and 10-position variants
Applications
- Mechanical engineering
- Plant engineering
发布日期: 2026-10-19
| 更新日期: 2026-10-19