Ledil STRADA-SQ-SC2 Single LED Lenses
LEDiL STRADA-SQ-SC2 Single LED Lenses are compact optics for street, pathway, parking, and wide-area lighting systems. The series supports flat LED packages up to 7070 size and features Type I medium, Type IV forward-throw, and Type V square beam options. A common single-lens format helps designers address multiple outdoor lighting patterns while maintaining a consistent mechanical platform.
The LEDiL STRADA-SQ-SC2 family includes the L20414 Type I lens for pedestrian lighting and bicycle paths, the L20417 Type IV lens for forward-throw area lighting, and the L20771 Type V lens for square illumination patterns. The optical distributions support efficient, uniform illumination across targeted outdoor and area-lighting environments.
Clear optical-grade acrylic construction, location pins, and solder-clip fastening options support streamlined luminaire assembly. The compact footprint and multiple IESNA beam patterns allow manufacturers to develop related luminaires without redesigning the complete optical and mounting system.
Features
- Compact single-lens design for outdoor lighting systems
- Compatibility with flat LED packages up to 7070 size
- Multiple IESNA beam distributions within one optical family
- Uniform light distribution for controlled area illumination
- Clear optical-grade acrylic construction
- Location pins and solder-clip fastening options
- Common mechanical format across available beam patterns
- Support for automated assembly
- RoHS-compliant construction
- L20414_STRADA-SQ-SC2-T1-M
- Type I medium distribution for pedestrian lighting and bicycle paths
- L20417_STRADA-SQ-SC2-T4
- Type IV forward-throw distribution for parking and wide-area lighting
- L20771_STRADA-SQ-SC2-VSM
- Type V square distribution for parking areas and other wide-area applications
Applications
- Street and roadway lighting
- Parking lot and parking garage lighting
- Pedestrian pathways and bicycle paths
- Area and perimeter lighting
- Campus and municipal lighting
- Commercial outdoor lighting
- Security and site lighting
- Parks and recreational facilities
Specifications
- Single LED lens
- Square lens shape
- Optical-grade acrylic
- Flat LED packages up to 7070 size
- Mounting options
- Location pins
- Solder clips
- L20414_STRADA-SQ-SC2-T1-M
- IESNA Type I medium beam
- Dimensions of 28.4mm x 29.4mm
- Height of 9.49mm
- L20417_STRADA-SQ-SC2-T4
- IESNA Type IV forward-throw beam
- Dimensions of 29.4mm x 28.4mm
- Height of 11.40mm
- L20771_STRADA-SQ-SC2-VSM
- IESNA Type V square beam
- Dimensions of 29.4mm x 29.2mm
- Height of 10.20mm
- Optical efficiency up to 98%, depending on the lens and LED configuration
Performance Graphs
L20414_STRADA-SQ-SC2-T1-M Dimensions
L20417_STRADA-SQ-SC2-T4 Dimensions
L20771_STRADA-SQ-SC2-VSM Dimensions