LEM GXM ANC Integrated Current Sensors

LEM GXM ANC Integrated Current Sensors are for precise measurement of both AC and DC currents in automotive and industrial contexts. The sensor effectively rejects external fields originating from noisy environments. With the device's advanced temperature compensation algorithms, it ensures a high accuracy up to +150°C.

With an ultra-low primary conductor resistance of only 0.27mΩ for GXM ANC (500µΩ for GXM AN), the device minimizes power loss, achieves superior thermal performance, and includes a 20kA lightning test standard.

The LEM GXM Series supports current measurements with IPM ranging from 50A to 200A. The user can select externally settable overcurrent detection for reliable, fast, and adaptable protection solutions. The galvanic insulation between the primary and secondary sides also eliminates the need for additional insulation, which reduces both the system footprint and overall cost.

Features

  • Automotive qualified AEC-Q100 Grade 0
  • Open-loop multi-range current sensor of 50A to 200A
  • 0.27mΩ low electrical resistance
  • 5V or 3.3V dual supply voltage
  • Overcurrent detection
  • Fixed output with Verf
  • 320kHz high bandwidth
  • 1.5µs response time
  • Galvanic separation between primary and secondary with 8.2mm of dCI and 8.2mm of dCp
  • 5000VRMS insulated test voltage (UL62638)
  • 1618VDC/1144VRMS working voltage for basic isolation
  • 20KA maximum surge current (Isurge)
  • Wide body SOIC-10L package
  • -40°C to 150°C working temperature

Applications

  • Solar system
  • Servo and drive
  • Automation
  • HVAC
  • Automotive on-board charger
  • DC-DC
  • Power distribution
  • Solar inverter

Block Diagram

Block Diagram - LEM GXM ANC Integrated Current Sensors
发布日期: 2026-07-08 | 更新日期: 2026-07-13