应用
- 10/100/1000以太网
- 直流电力线
- 通用I/O
特色二极管
Littelfuse SC11xx单向离散TVS二极管
二极管电压范围为5V至22V、峰值脉冲电流为30A至270A,电容为160pF至660pF。
Littelfuse SP1006单向离散TVS二极管阵列
可安全地吸收 ±30kV重复性静电放电冲击且性能不会降低,0201尺寸的占位。
Littelfuse SP0502B Series Diode Arrays
Protects high-speed data interfaces from over-voltage caused by electrostatic discharge (ESD).
Littelfuse SP1326 TVS二极管阵列
双向离散TVS二极管阵列,具有较高的ESD保护功能和0.02μA的低漏电流。
Littelfuse SP712 640 W不对称TVS二极管阵列
设计用于保护具有非对称工作电压(-7V至12V)的RS-485应用。
Littelfuse SPHV & SPHV-C TVS Diodes
Protects against ESD and lightning-induced surge currents and replaces 0402-sized MLVs.
Littelfuse SPxx-HV TVS Diode Arrays
0201 form factor, replaces MLVs in portable applications, LED lighting modules, and low-speed I/Os.
查看全部Littelfuse SPA二极管
Littelfuse TVS Silicon Protection Arrays (SPA)
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
- Littelfuse