Lumileds LUXEON 2835 CrispColor Technology™ LEDs
Lumileds LUXEON 2835 CrispColor Technology™ LEDs are designed for fashion retail lighting that highlights rich colors and increases contrast. These LEDs employ special phosphor technology that creates a higher gamut color rendering than existing solutions with a specific color. The LUXEON 2835 LEDs with CrispColor technology creates a highly impactful retail experience and operates at low voltage and high driving current. These LEDs feature industry standard footprint for drop-in replacement designs. Typical applications include downlights, indoor area lighting, and lamps.Features
- Solid state lighting technology
- Special phosphor technology
- Good reliability
- Lower voltage
- Higher driving current
- Industry standard footprint for drop-in replacement designs
- 240mA maximum drive current allows for reduction of LED count
- 3- and 5-step MacAdam ellipse color kits available
Specifications
- 240mA DC forward current
- 300mA peak pulsed forward current
- 125°C LED junction temperature (DC & pulse)
- Class 2 ESD sensitivity
- 5V reverse voltage (Vreverse)
- 3 allowable reflow cycles
- -40°C to 105°C operating case temperature
- -40°C to 105°C LED storage temperature
Applications
- Fashion retail lighting
- Downlights
- Indoor area lighting:
- TLEDs
- Troffers
- Lamps
LUXEON 2835 LEDs Mechanical Dimensional Drawing
Additional Resources
View Results ( 6 ) Page
| 物料编号 | 数据表 | 描述 | 照明颜色 | 波长/色温 |
|---|---|---|---|---|
| L128-50HGCA3500000 | ![]() |
白色 LED White 5000 K 90-CRI, LUXEON 2835 Line | Cool White | 5000 K |
| L128-27HGCA3500000 | ![]() |
白色 LED White 2700 K 90-CRI, LUXEON 2835 Line | Warm White | 2700 K |
| L128-30HGCA3500000 | ![]() |
白色 LED White 3000 K 90-CRI, LUXEON 2835 Line | Warm White | 3000 K |
| L128-33HGCA3500000 | ![]() |
白色 LED White 3250 K 90-CRI, LUXEON 2835 Line | Warm White | 3250 K |
| L128-35HGCA3500000 | ![]() |
白色 LED White 3500 K 90-CRI, LUXEON 2835 Line | Neutral White | 3500 K |
| L128-40HGCA3500000 | ![]() |
白色 LED White 4000 K 90-CRI, LUXEON 2835 Line | Neutral White | 4000 K |
发布日期: 2018-06-01
| 更新日期: 2022-08-16