Luminus Devices SST-12-WxH High Power White LEDs

Luminus Devices SST-12-WxH High Power White LEDs offer 1.5A maximum drive current and are available in 2700K, 3000K, 3500K, and 4000K color temperatures. These high-power white LEDs feature 4.9°C/W low thermal resistance and a >95 Color Rendering Index (CRI). The SST-12-WxH white LEDs offer 2.9V maximum forward voltage (@If =350mA,  Tj =85°C), 5V reverse current (Ir=10mA), and 4.9W power dissipation. These white LEDs consist of American National Standards Institute (ANSI) compatible chromaticity bins. Typical applications include directional architectural lighting like wall washers, track lights, spotlights, landscape and flood lights, stage and studio lighting, and miniature high-output recessed lights.

Features

  • 1.5A maximum drive current
  • Typical 113lm/W @350mA, 85°C (3000K) luminous efficacy
  • 2700K, 3000K, 3500K, and 4000K color temperatures
  • >95 Color Rendering Index (CRI)
  • 4.9°C/W low thermal resistance
  • 2.9V maximum forward voltage (@If =350mA, Tj =85°C)
  • 4.9W power dissipation
  • 5V reverse voltage (Ir =10mA)
  • 120degree viewing angle
  • -40°C to 100°C operating temperature range
  • ANSI-compatible chromaticity bins
  • Electrically isolated thermal path
  • 8kV Human Body Model (HBM) ESD rating per ANSI/ESDA/JEDEC JS-001
  • RoHS and REACH compliant

Applications

  • Directional architectural lighting:
    • Wall washers
    • Track lights
    • Spotlights
  • Miniature high-output recessed lights
  • Landscape spots and flood lights
  • Stage and studio lighting

Chromaticity Binning Diagram

Performance Graph - Luminus Devices SST-12-WxH High Power White LEDs
发布日期: 2024-02-05 | 更新日期: 2024-07-19