Luminus Devices SFT-42R-WES High Power White LEDs
Luminus Devices SFT-42R-WES High Power White LEDs maximize the Candela/Lumen K-factor for high optical performance in directional lighting. These LEDs are a powerful light source for beam-pattern-critical lighting applications. The SFT-42R-WES LEDs' phosphor-on-chip technology, with high color uniformity across radiation angles, enables superior beam spot light quality. These LEDs operate at up to 13A drive current and deliver a CRI of up to 73 for enhanced color quality. The SFT-42R-WES LEDs offer color temperatures of 5000K, 5700K, and 6500K. These LEDs are ideal for portable lights, bicycle lights, automotive auxiliary lights, LED work lights, outdoor and roadway lighting, and high bay industrial lighting.
The SFT-42R-WES High Power White LEDs feature a low thermal resistance of just 0.5°C/W and an electrically isolated thermal path. These LEDs also feature ANSI-compatible chromaticity bins to ensure efficient thermal management and consistent color performance.
Features
- 13A maximum drive current
- 5000K, 5700K, and 6500K color temperatures
- Color rendering index:
- Typical 73 (5000K and 5700K)
- Typical 70 (6500K)
- 0.5°C/W low thermal resistance
- 5V reverse voltage (VR) (@ If=10mA)
- ANSI-compatible chromaticity bins
- 47W power dissipation
- -40°C to +100°C operating temperature range
- Electrically isolated thermal path
- 8kV HBM ESD rating per ANSI/ESDA/JEDEC JS-001
Applications
- Portable lights
- Bicycle lights
- Automotive auxiliary lights
- LED work lights
- Outdoor and roadway lighting
- High bay industrial lighting
Dimensions