M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3A

M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3A is a programmable open-source quadcopter kit that is an upgrade to the Stamp Fly series. The key improvements are the more powerful Stamp-S3A main control module and an optimized antenna structure, significantly enhancing wireless signal reception. A six-axis gyroscope and a three-axis magnetometer provide accurate attitude and orientation detection, and pressure and distance sensors offer stable, precise altitude hold and intelligent obstacle avoidance. Additional components include a reset button, an onboard buzzer, and an RGB LED for human-machine interaction and device status indication. The 300mAh high-voltage battery and four high-speed coreless motors deliver ample power output. This M5Stack K138-V11 Stamp Fly series drone comes pre-loaded with a debugging program.

Features

  • Stamp-S3A main controller
  • BMP280 atmospheric pressure detection
  • VL53L3 distance sensor for altitude hold and obstacle avoidance
  • Six-axis attitude sensor
  • Three-axis magnetometer for direction detection
  • 300mAh high-voltage battery
  • Current and voltage detection
  • Grove expansion interface
  • Connect battery to charging slot of Atom Joystick, then connect data cable to Atom Joystick to start charging

Applications

  • STEM education
  • Open-source DIY creative projects
  • Drone research and development (R&D)
  • Intelligent flight algorithm validation

Kit Contents

  • 1x Stamp Fly v1.1
  • 1x 300mAh battery
  • 1x propeller remover
  • 2x propeller (0.8mm hole diameter)

Overview

Infographic - M5Stack K138-V11 M5Stamp Fly v1.1 with M5StampS3A

Videos

发布日期: 2026-07-15 | 更新日期: 2026-07-17