MACOM MLP7102-0503 PIN Diode

MACOM MLP7102-0503 PIN Diode is a specially processed diode with thin intrinsic regions designed for use in passive or active limiters from 100MHz to beyond 20GHz. This diode operates at -55°C to +150°C temperature range. The different “I” region thicknesses and capacitances provide variable threshold and leakage power levels, and good power-handling capability. This PIN diode is a rugged device that reliably operates and is designed for receiver protection applications. The MLP7102-0503 PIN diode is ideal for military, commercial, and industrial applications.

Features

  • Low insertion loss
  • Fast turn-on time
  • -55°C to +150°C operating temperature range
  • Wide bandwidth
  • RoHS compliant
  • MSL-1 rating
  • 100nA at 80% of minimum VB

Applications

  • Military
  • Commercial
  • Industrial
  • Receiver protection

Dimensions

Mechanical Drawing - MACOM MLP7102-0503 PIN Diode
发布日期: 2026-09-07 | 更新日期: 2026-09-14