ZZZ-Maple Systems MS1 Managed & Unmanaged Ethernet Switches
Maple Systems MS1 Managed & Unmanaged Ethernet Switches feature 12VDC to 57VDC input voltages and support for 802.1p QoS/CoS traffic controls. Maple Systems MS1 Ethernet Switches comply with IP30, IEC 60068-2, RoHS, and FCC standards. The switches are designed for Ethernet traffic control, industrial automation, security, and enterprise connectivity applications.
Features
- IP30 ingress protection
- Shock, free-fall, and vibration protections
- IEC 60068-2 protections
- RoHS compliance
- FCC Class A or Class B compliance
- Reverse polarity and overload protections
Applications
- Communication
- Traffic controls
- Security
- Network visibility
- Human-machine interface (HMI) traffic
- Machine vision
- Enterprise connectivity
- Industrial automation
- Ethernet traffic
- Programmable logic controller (PLC) data
Specifications
- 802.1p QoS/CoS traffic controls
- Redundant power options
- 100m RJ45 nominal maximum distance
- 14,880pps to 1,488,000pps Ethernet port throughput options
- Managed switches
- 5 to 8 RJ45 copper ports
- 10/100/1000Base-T RJ45 speeds
- MapleLink/MapleLink-Lite GUI or CLI network management
- ERPS v1/v2, STP/RSTP network reliability
- 24VDC to 48VDC or 20VDC to 57VDC input voltage ranges
- 12Gbps to 16Gbps switch fabric options
- 8.9Mpps to 11.9Mpps L2 forwarding rates
- 4.1Mbit packet buffer
- 0.35A maximum input current (24VDC without alarm)
- 1.35A maximum input current (24VDC with alarm)
- 10W maximum power consumption
- 35mm DIN-rail mounting
- 31mm W x 136mm H x 109.5mm D to 50mm W x 116mm H x 100mm D dimensions
- Unmanaged switches
- EtherNet/IP, PROFINET industrial protocols
- 12VDC to 48VDC input voltage range
- DIN-rail mounting, wall-mounting options
- 5 to 16 RJ45 copper port options
- 10/100Base-T and 10/100/1000Base-T RJ45 speeds
- 16Gbps to 32Gbps switch fabric options
- 0.7Mpps to 23.8Mpps L2 forwarding rates
- 448Kbit to 4.1Mbit packet buffer options
- Flow and storm controls
- Terminal block input connectors
- 0.125A to 0.583A maximum input currents at 24VDC
- 3W to 14W maximum power consumption
- 23.6mm W x 111.5mm H x 73.8mm D to 50mm W x 163.4mm H x 120mm D dimensions
Managed Switch Dimensions
Unmanaged Switch Dimensions
发布日期: 2026-10-29
| 更新日期: 2026-10-29