Marki Microwave Attenuators
Marki Microwave Attenuators provide fixed signal attenuation for RF and microwave systems operating up to 70GHz. The portfolio combines high attenuation accuracy, optimal return loss, and extremely low unit-to-unit variation. The devices feature ultra-compact surface-mount and chip-scale packages that support space-constrained, high-density system designs.
The Marki Microwave Attenuators include attenuation values ranging from low-loss through-line options to 20dB devices. Available package families support different frequency, power-handling, attenuation-flatness, and PCB-footprint requirements. These characteristics make the attenuators ideal for airborne applications, high-channel-count systems, and SWaP-C.
Features
- High attenuation accuracy for precise signal-level control
- Optimal return loss across broad operating frequencies
- Ultra-compact surface-mount and chip-scale packaging
- Fixed attenuation options for diverse RF signal-chain requirements
- Extremely low unit-to-unit variation
- Broad frequency coverage for RF and millimeter-wave systems
- Multiple footprint options for varying PCB-space requirements
- Low attenuation flatness across supported frequency ranges
- Compact construction for high-density channel configurations
Applications
- Airborne applications
- High channel count systems
- SWaP-C
Specifications
- Frequency-range options
- DC to 40GHz
- DC to 70GHz
- Typical insertion loss for through-line options as low as 0.3dB
- Attenuation flatness options from 0.2dB to 1.0dB
- Maximum input-power options
- Up to 8W for selected DC to 40GHz devices
- Up to 1W for DC to 70GHz devices
- Return loss options up to 27dB
- Nominal attenuation options
- 0dB to 10dB, 15dB, and 20dB
- Package options
- 1.5mm x 1.5mm chip-scale package
- 2.0mm x 1.3mm surface-mount package
- 2.5mm x 2.5mm chip-scale package
发布日期: 2026-09-22
| 更新日期: 2026-10-16