Microchip Technology ATSAMC21 Dual In-Line Module (DIM)

Microchip Technology ATSAMC21 Dual In-Line Module (DIM) is designed to demonstrate the motor control capabilities of the ATSAMC21J18A microcontroller. The ATSAMC21 Motor Control DIM uses the Arm® Cortex®-M0+-based SAM C21 MCU architecture and its PWM module, dual ADC, Event System, and interrupt units to support motor control application development. Integrated motor-control signal connections include high-side and low-side PWM, phase back electromotive force, phase current, DC-link current, DC-bus voltage, Hall inputs, fault signals, and speed feedback.

The Microchip ATSAMC21 DIM plugs into the DIM interface header on a compatible motor control development board and is designed to operate one motor. The module provides CAN, SPI, I²C, debugging, programming, relay control, PFC, temperature monitoring, and external GPIO connections via the DIM interface and configurable component selections. An eight-pin header supports programmer or debugger connections, while compatibility with the MCLV-48V-300W development board provides a platform for developing 5V motor control systems for home appliances and industrial equipment.

Features

  • ATSAMC21J18A Arm Cortex-M0+-based microcontroller
  • Motor control peripheral support
    • PWM module
    • Dual ADC
    • Event System
    • Interrupt units
  • DIM interface connections for motor control signals
    • High-side and low-side PWM
    • Phase back electromotive force voltage
    • Phase current
    • DC-link current
    • DC-bus voltage
    • Hall inputs
    • Fault signals
    • Speed feedback and reference signals
  • Single-motor operation with compatible development boards
  • Additional interface connections
    • CAN transmit and receive
    • SPI MOSI
    • I²C SDA and SCL
    • Debug transmit and receive
    • External GPIO and ADC
    • Relay and PFC control
  • Eight-pin programmer and debugger interface header
  • 32.768kHz external crystal
  • Configurable signal selection through zero-ohm resistors and jumper settings

Applications

  • Home appliances
  • Industrial control
  • Other 5V applications
  • Motor control applications

Specifications

  • ATSAMC21J18A 64-pin microcontroller
  • 120-pin DIM interface
  • Single-motor control
  • 32.768kHz external crystal
  • EV74G56A module identifier
  • Compatible development boards
    • MCLV-48V-300W
    • EV18H47A
    • All hardware revisions
  • Eight-pin programmer and debugger interface header
发布日期: 2026-11-16 | 更新日期: 2026-11-16