Microchip Technology Building Block Solutions - Automotive LDOs Board

Microchip Technology Building Block Solutions Automotive LDOs Board is a modular demonstration platform for evaluating automotive low-dropout linear regulators. The board is divided into nine independent submodules featuring the MCP1722, MAQ5283, MCP1781, MCP1826S, MCP1825S, MAQ5300, MCP1726, MIC5233, and MCP1793 LDOs. Clearly labeled circuits, preconfigured output voltages, test points, and connectors simplify performance comparisons and integration into custom designs.

The Microchip automotive LDOs board covers input voltage ranges up to 100V and output currents from 20mA to 1A, depending on the submodule. Adjustable output provisions are available for the MAQ5283, MCP1781, and MCP1726 circuits. The platform is ideal for rapid prototyping, automotive LDO evaluation, regulator training, and development of power rails for e-mobility, sensor, analog, RF, and industrial systems.

Features

  • Nine independent submodules for testing and comparing automotive-rated LDOs
  • Modular design for individual LDO evaluation
  • Clearly labeled submodules for rapid identification
  • Preconfigured output voltages for representative applications
  • Test points and connectors for measurement and system integration
  • Adjustable-output provisions for the MAQ5283, MCP1781, and MCP1726 circuits
  • Power-good monitoring on selected submodules
  • Short-circuit current foldback protection on selected submodules
  • Undervoltage lockout on selected submodules
  • Reverse-battery and reverse-leakage protection on the MIC5233 submodule
  • Ceramic capacitor stability on selected high-current and low-voltage LDO circuits

Applications

  • Rapid prototyping and evaluation of automotive LDOs
  • Educational tool for understanding low-dropout linear regulators
  • Reference design for integrating Microchip Technology automotive LDOs into custom projects

Specifications

  • BBS1 MCP1722 dual-output high-voltage LDO
    • Input voltage range of 11V to 24V
    • Fixed output voltages of 10V and 3.3V
    • Output current capability of 50mA per channel
    • Power-good pins, enable pin, short-circuit current foldback protection, and undervoltage lockout
  • BBS2 MAQ5283 high-input-voltage LDO
    • Input voltage range of 6V to 100V
    • Adjustable 3V output
    • Output current capability of 20mA
    • High PSRR and undervoltage lockout
  • BBS3 MCP1781 high-voltage LDO
    • Input voltage range of 6V to 48V
    • Adjustable 5V output
    • Output current capability of 80mA
    • Enable pin, short-circuit current foldback protection, and undervoltage lockout
  • BBS4 MCP1826S high-current LDO
    • Input voltage range of 5.5V to 6V
    • Fixed 5V output
    • Output current capability of 1A
    • Undervoltage lockout
  • BBS5 MCP1825S low-voltage LDO
    • Input voltage range of 2.1V to 5V
    • Fixed 1.8V output
    • Output current capability of 500mA
    • Undervoltage lockout
  • BBS6 MAQ5300 very-low-dropout linear regulator
    • Input voltage range of 3.5V to 5.5V
    • Fixed 3.3V output
    • Output current capability of 300mA
    • Very low dropout voltage and enable pin
  • BBS7 MCP1726 high-current LDO
    • Input voltage range of 3.8V to 4.5V
    • Adjustable 3.3V output
    • Output current capability of 1A
    • Enable and power-good pins
  • BBS8 MIC5233 high-voltage LDO
    • Input voltage range of 3.5V to 12V
    • Fixed 1.8V output
    • Output current capability of 50mA
    • Enable pin, reverse-battery protection, and reverse-leakage protection
  • BBS9 MCP1793 high-voltage LDO
    • Input voltage range of 6.2V to 24V
    • Fixed 5V output
    • Output current capability of 100mA
    • Enable pin, short-circuit current foldback protection, and undervoltage lockout

Board Overview

Microchip Technology Building Block Solutions - Automotive LDOs Board
发布日期: 2026-08-31 | 更新日期: 2026-08-31