Microchip Technology EV94W70A Evaluation Board
Microchip Technology EV94W70A Evaluation Board provides a compact platform to evaluate MCP4XUXX 10‑bit digital potentiometers. This evaluation board relies on a connector compatible with the mikroBUS™ standard, enabling seamless interfacing with a wide range of microcontroller development boards. The EV94W70A evaluation board offers access to device pins, serial lines, and labeled breakouts, and supports exploring serial interfaces and daisy-chain operation modes. Typical applications include industrial and automation.
Features
- Covers all supported serial interface options like SPI, I²C, and SPI daisy-chain
- Compatible with the EV64F02A (PIC32MZ MXS data capture board) and the curiosity HPC board for immediate use with provided GUI tools and firmware
- One device accessible via SPI and one device via I²C for side‑by‑side comparison
- MCP4XUXX 10‑bit digital potentiometers are AEC-Q100 qualified
Applications
- Industrial
- Automotive
Additional Resources
发布日期: 2026-10-30
| 更新日期: 2026-10-30