Microchip Technology MCP3914B 3V Eight-Channel Analog Front Ends (AFEs)

Microchip Technology MCP3914B 3V Eight-Channel Analog Front Ends (AFEs) feature 24-bit eight synchronous-sampling Delta-Sigma Analog-to-Digital Converters (ADCs). These AFEs include eight PGAs, a phase-delay compensation block, a low-drift internal voltage reference, digital offset, gain-error calibration registers, and a high-speed 20MHz SPI-compatible serial interface. The MCP3914B ADCs are fully configurable with 16/24-bit resolution, 32 to 4096 OSR, 1x to 32x gain, independent shutdown and reset, dithering, and auto-zeroing. These AFEs incorporate advanced security features to protect communications and configuration settings, including a CRC-16 checksum on serial data outputs and the static register map configuration. The MCP3914B  AFEs are available in a 40-lead UQFN package and an extended temperature range of -40°C to +125°C. Typical applications include polyphase energy meters, energy metering and power measurement, automotive, portable instrumentation, medical and power monitoring, and audio/voice recognition.

Features

  • Eight synchronous sampling 24-bit resolution Delta-Sigma Analog-to-Digital (A/D) converters
  • 94.5dB SINAD, -107dBc Total Harmonic Distortion (THD) (up to 35th Harmonic), and 112dBFS SFDR for each channel
  • Enables 0.1% typical active power measurement error over a 10,000:1 dynamic range
  • Advanced security features:
    • 16-bit Cyclic Redundancy Check (CRC) Checksum on all communications for secure data transfers
    • 16-bit CRC checksum and interrupt alert for register map configuration
    • Register map lock with 8-bit secure key
  • 2.7V to 3.6V AVDD and DVDD
  • Programmable data rate up to 125ksps:
    • 4MHz maximum sampling frequency
    • 16MHz maximum master clock
  • Up to 4096 oversampling ratio
  • Ultra-low power shutdown mode with <10µA
  • -122dB crosstalk between channels
  • 9ppm/°C low-drift 1.2V internal voltage reference
  • Differential voltage reference input pins
  • High-gain Programmable Gain Amplifier (PGA) on each channel (up to 32V/V)
  • Phase delay compensation with 1µs time resolution
  • Separate data-ready pin for easy synchronization
  • Individual 24-bit digital offset and gain error correction for each channel
  • High-speed 20MHz Serial Peripheral Interface (SPI) with mode 0,0 and 1,1 compatibility
  • Continuous read/write modes for minimum communication time with dedicated 16/32-bit modes
  • Available in a 40-lead UQFN package
  • -40°C to +125°C extended temperature range

Applications

  • Polyphase energy meters
  • Energy metering and power measurement
  • Automotive
  • Portable instrumentation
  • Medical and power monitoring
  • Audio/voice recognition

Functional Block Diagram

Block Diagram - Microchip Technology MCP3914B 3V Eight-Channel Analog Front Ends (AFEs)
发布日期: 2026-10-29 | 更新日期: 2026-11-02