Microchip Technology MIC69303RT_P-EV Evaluation Board

Microchip Technology MIC69303RT_P-EV Evaluation Board is a fully assembled and tested platform for evaluating the capabilities of the MIC69303RT radiation-tolerant low-dropout regulator. The MIC69303RT_P-EV board receives a 1.65V to 5.5V input and provides an adjustable output from 0.5V to 4.5V with load currents up to 3A. An external resistor divider and jumper settings provide output-voltage adjustment, while dedicated input and output sense connections support accurate voltage measurements during regulator evaluation.

The Microchip MIC69303RT_P-EV Board includes configurable enable, failure-flag, and output-short connections for testing startup, shutdown, current protection, and fault-reporting behavior. The evaluation platform also provides input load resistance for Bode plot generator equipment and separate jumper provisions for current measurements. Integrated undervoltage lockout, output soft start, thermal shutdown with hysteresis, and current-limit protection support controlled device testing. A four-layer PCB with ground planes helps remove heat from the regulator during operation.

Features

  • Fully assembled and tested evaluation platform
  • MIC69303RTYME-ENG engineering-sample IC
    • Eight-pin SOIC ePAD package
  • Adjustable output voltage through an external resistor divider
    • Jumper-selectable configuration
  • Logic-controlled startup and shutdown
  • Input-voltage undervoltage lockout
  • Output-voltage soft start
  • Thermal shutdown with hysteresis
  • Current-limit protection
  • Failure-flag output
  • Enable control
    • ON or OFF selection through a jumper
    • Jumper provision for current measurement
  • Failure-flag jumper provision for current measurement
  • Output-short-to-ground jumper provision
    • Maximum-current protection measurement
    • Failure-flag testing
  • Input- and output-voltage sense connections for accurate measurements
  • Input load resistance for Bode plot generator equipment
  • Four-layer PCB with ground planes for device heat removal

Specifications

  • Input voltage range of 1.65V to 5.5V
  • Adjustable output voltage range of 0.5V to 4.5V
    • VIN = VOUT + 1V
  • Output current range of 10mA to 3A
  • Nominal configured output voltage of 4.5V
  • LDO regulator topology
  • Eight-pin SOIC ePAD device package
  • Four-layer PCB construction

Connections

Location Circuit - Microchip Technology MIC69303RT_P-EV Evaluation Board

Schematic

Schematic - Microchip Technology MIC69303RT_P-EV Evaluation Board

Layout

Microchip Technology MIC69303RT_P-EV Evaluation Board
发布日期: 2026-11-17 | 更新日期: 2026-11-17