Mikroe Hexiwear可穿戴开发套件

MikroElektronika Hexiwear可穿戴开发套件是一款Bluetooth®低能耗(BLE)器件,可用于创建智能手表、远程传感器标签或智能家居控制器。 这种万能器件结构紧凑,将高端器件的风格和可用性都结合在一个开发套件中。 Hexiwear由Kinetis K64 32位ARM® Cortex®-M4 MCU供电,带有NXP传感器。 该可扩展板可与3D加速度计和磁力计、三轴数字陀螺仪、压力传感器和600mA电池充电器封装在一起。 Hexiwear拥有电容性触摸界面1.1英寸全彩OLED显示屏。 通过扩展槽和日益增长的Click板可扩展其功能。 一个Android和iOS应用程序即可将该器件连接到云,无需额外软件开发。 Hexiwear采用FreeRTOS、Kinetis软件开发套件(SDK)和Kinetis Design Studio IDE。

Mikroe has teamed up with NXP to power the Hexiwear with the NXP Kinetis K64 32-bit Arm Cortex®-M4 MCU. The Kinetis KW4x Arm Cortex-MO+ BLE MCU provides connectivity and multiple on-board NXP sensors are included. This expandable board is packed with a 3D accelerometer and magnetometer, 3-axis digital gyroscope, pressure sensor, and 600mA battery charger. Functionality can be expanded with the docking station and the ever-growing line of click boards.

The Hexiwear has a capacitive touch interface 1.1" full-color OLED display. Applications for Android and iOS are available from the Google Play or App Store. The app connects the device to the cloud with no need for additional software development. Hexiwear uses FreeRTOS, the Kinetis software development kit (SDK) and the Kinetis Design Studio IDE.

特性

  • Eye-catching smartwatch form factor with powerful, low power Kinetis K64 MCU and 6 on-board sensors
  • Designed for wearable applications with the onboard rechargeable battery, OLED screen and onboard sensors like optical heart rate, accelerometer, magnetometer and gyroscope
  • Designed for IoT end node applications with the onboard sensors like temperature, pressure, humidity and ambient light
  • Complete software solution with open source embedded software, cell phone apps and cloud connectivity. Add nearly 200 additional sensors through click boards.

规范

  • Digital humidity and temperature sensor: Measurement Specialties HTU21D 
  • Heart-rate sensor: Maxim MAX30101 
  • 1.1" full-color OLED display 
  • Haptic feedback engine 
  • 190mAh 2C Li-Po battery 
  • Capacitive touch interface 
  • RGB LED 
  • 8MB of additional Flash memory

Connect to Devices or the Cloud

Mikroe Hexiwear可穿戴开发套件

WolkAbout partnered with Hexiwear to develop the smartphone app and to extend Hexiwear's offering with cloud connectivity, so end-users could receive a complete IoT toolkit. WolkAbout is focused on addressing the high-performance demands of innovation in the connected world with an application enablement platform built from the ground up for the Internet of Things. WolkSense Sensor Data Cloud is a smart telemetry platform that complements Hexiwear's wearable technology with ready-to-use features and functionalities. 

Block Diagram

框图 - Mikroe Hexiwear可穿戴开发套件

On-the-Board

Mikroe Hexiwear可穿戴开发套件

• MCU: NXP Kinetis K64x MCU (Arm Cortex-M4, 120 MHz, 1M Flash, 256K SRAM)
• BLE: NXP Kinetis KW4x (Arm Cortex-M0+, Bluetooth 802.15.4 Wireless MCU)
• 3D Accelerometer and 3D Magnetometer: NXP FXOS8700CQ
• 3-Axis Digital Gyroscope: NXP FXAS21002
• Absolute Digital Pressure Sensor: NXP MPL3115A2R1
• 600mA Single-cell Li-Ion/Li-Polymer Battery Charger: NXP MC34671
• Measurement Specialties HTU21D Digital Relative Humidity Sensor
• ams TSL2561 Light-to-Digital Converter 

Also on the board
• Heart-rate sensor
• 1.1" full color OLED display
• Haptic feedback engine
• 190mAh 2C Li-Po battery
• Capacitive touch interface
• RGB LED

视频

发布日期: 2016-03-17 | 更新日期: 2022-03-11