Mini-Circuits HJK-251H+ Frequency Mixer
Mini-Circuits HJK-251H+ Frequency Mixer is a surface-mount, level 17 FET-based frequency mixer with an RF frequency range of 40MHz to 250MHz. This frequency mixer offers an LO frequency range of 10MHz to 220MHz, and an IF frequency range of 10MHz to 90MHz. The HJK-251H+ frequency mixer features a double-balanced FET configuration that delivers an outstanding combination of low conversion loss, low noise figure, and high IP3 performance. This frequency mixer is housed in a miniature, shielded 6-lead package (0.38" x 0.5" x 0.23"), saving space in tight PCB layouts. The HJK-251H+ frequency mixer is +RoHS-compliant and operates with an operating temperature range of -40°C to +85°C. Typical applications include base stations, amateur radio, aeronautical, mobile radio, radar, and emergency.
Features
- +32dBm high IP3
- Minimizes third order intermodulation products and improves dynamic range in demanding environments where multiple carriers may be present
- High isolation:
- 50dB L-R isolation
- 45dB L-I isolation
- Preserves signal integrity from input to output by reducing undesirable signal responses that can degrade system performance
- +20dBm typical excellent P1dB compression
- Surface-mount
- Double-balanced FET configuration
- Low conversion loss
- Low noise figure
- Housed in a miniature, shielded 6-lead package (0.38" x 0.5" x 0.23")
- Saves PCB real estate and accommodates crowded layout
- +RoHS-compliant
Applications
- Base stations
- Amateur radio
- Aeronautical
- Mobile radio
- Radar
- Emergency
Specifications
- 40MHz to 250MHz RF frequency range
- 10MHz to 220MHz LO frequency range
- 10MHz to 90MHz IF frequency range
- 7dB typical conversion loss
- +17dBm typical LO power
- -40°C to +85°C operating temperature range
- -55°C to +100°C storage temperature range
Electrical Schematic
Dimensions