Mini-Circuits PWR-8PW-RC Smart Power Sensor
Mini-Circuits PWR-8PW-RC Smart Power Sensor is a high-performance sensor for power measurement applications from 10MHz to 8GHz. This sensor features a 10MHz internal modulation bandwidth, coupled with a data processing rate of 20 million samples per second. The PWR-8PW-RC smart power sensor enables measurement of a wide range of analog and digital modulation types. This sensor provides a video output port and a 30MHz video bandwidth for additional analysis or automatic level control circuits. The PWR-8PW-RC smart power sensor offers USB and Ethernet interfaces, allowing control directly from a PC or remote power measurement over a network. Typical applications include pulse profiling, statistical signal analysis, signal-level calibration, and remote power monitoring.
Features
- Peak, average, crest factor, and duty cycle measurements
- Modulated, pulsed, and CW signal types
- -60dBm to +20dBm wide dynamic range
- 10MHz video bandwidth
- 20 million samples/sec
- USB and Ethernet control
- External trigger controls
- Switch between CW, 1.5MHz, 5MHz, and 10MHz video bandwidths on demand to minimize measurement noise
- Direct access to the modulated signal trace with 30MHz video bandwidth for external processing or observation with an oscilloscope
- Full software support
Applications
- Pulse profiling and statistical signal analysis
- ASK, FSK, OFDM, QAM, and LTE modulations
- VHF/UHF/L/S/C band radar
- Signal level calibration
- Remote power monitoring
Specifications
- Absolute maximum ratings:
- 25V DC voltage at RF ports
- -0.3V to 5.5V trigger in range
- +26dBm CW power
- -30°C to +70°C storage temperature range
- 0°C to +50°C operating temperature range
Typical Performance Curves
Dimensions