Mini-Circuits RC4DAT-6G-95 Programmable Attenuator

Mini-Circuits RC4DAT-6G-95 Programmable Attenuator is a 4-channel programmable attenuator suitable for a wide range of signal-level control applications from 1MHz to 6GHz. Each independently controlled channel provides 0dB to 95dB attenuation range in 0.25dB steps with more than 100dB isolation between channels. The RC4DAT-6G-95 programmable attenuator offers a unique design that maintains linear attenuation change per dB, even at the highest attenuation settings. This attenuator provides all 4 bi-directional RF channels in a single, compact, and rugged package with SMA female connectors on all RF ports. The RC4DAT-6G-95 programmable attenuator can be controlled via USB or Ethernet (supporting HTTP, Telnet, and SSH network protocols). Typical applications include MIMO test sets, Automated Test Equipment (ATE), WiMAX, 4G, 5G, LTE, DVB fading simulators, handover system evaluation, and power level cycling.

Features

  • Four independently programmable channels
  • 95dB wide attenuation range
  • 0.25dB fine attenuation resolution
  • 650ns short attenuation transition time
  • USB and Ethernet control
  • High linearity
  • Typical input IP3 of +54dBm up to 6000MHz

Applications

  • MIMO test sets
  • Automated Test Equipment (ATE)
  • WiMAX, 4G, 5G, LTE, and DVB fading simulators
  • Handover system evaluation
  • Power level cycling

Specifications

  • Absolute maximum ratings:
    • 16V DC voltage at RF port
    • 6V VUSB maximum
    • -20°C to +85°C storage temperature
    • 0°C to +50°C operating temperature
    • Total RF power for RF in and RF out:
      • Derate linearly from +12dBm at 1MHz to +26dBm at 50MHz
      • +26dBm at 50MHz to 6000MHz

Block Diagram

Block Diagram - Mini-Circuits RC4DAT-6G-95 Programmable Attenuator

Dimensions

Mechanical Drawing - Mini-Circuits RC4DAT-6G-95 Programmable Attenuator
发布日期: 2026-10-06 | 更新日期: 2026-10-07