Mitsumi Pressure/IR Temperature Sensor Evaluation Kits
Mitsumi Pressure/IR Temperature Sensor Evaluation Kits are development platforms that simplify the evaluation of Mitsumi pressure and infrared temperature sensors. The kits include sensor boards, interface cables, and software resources, enabling quick setup with compatible Arduino® boards for rapid testing and sensor characterization. Supporting gauge pressure, differential pressure, and non-contact infrared temperature sensing, these kits help engineers accelerate prototyping and application development. Available I2C and SPI configurations provide flexible connectivity, while sample sketches streamline data collection, performance evaluation, and system integration.
Features
- Single-sensor SDK kits allow customers to quickly evaluate individual pressure and IR sensor families without developing custom hardware
- Supports multiple sensor families, including pressure, differential pressure, and infrared temperature sensors; all can be evaluated using related development hardware
- Multi-sensor shield platforms enable the evaluation of multiple pressure and infrared sensors on a common Arduino-based platform
- Arduino ecosystem support reduces development effort and accelerates proof-of-concept activity
- No custom hardware required, provides a ready-made environment for performance evaluation and software development
- Complete sensor development path supports customer progression from evaluation through design activity across the broader Mitsumi sensor portfolio
Applications
- Pressure monitoring and measurement systems
- Differential pressure sensing
- Infrared temperature measurement systems
- Arduino-based sensor evaluation and prototyping
- Multi-sensor testing platforms
- Product development, proof-of-concept, and sensor characterization
Resources
Block Diagram
发布日期: 2026-10-06
| 更新日期: 2026-10-06