Molex EasyLock D-Sub Connector Backshells

Molex EasyLock D-Sub Connector Backshells enable fast, single-handed, and push-in locking without requiring tools or screw assembly. These backshells accelerate plugging and unplugging operations, ensure secure locking, simplify maintenance, and provide reliable operation in applications subjected to shock, vibration, and extreme temperatures. The EasyLock D-sub connector backshells deliver fast, tool-free mating, minimize design constraints, and provide integrated shielding for EMI protection. These backshells support assembly in tight spaces, simplify inventories, and mitigate assembly challenges. The EasyLock D-sub connector backshells offer a 1 to 3 shell size range and operate over the -35°C to +100°C temperature range. Typical applications include defense, servers and storage, diagnostics, industrial automation, and medtech.

The EasyLock D-sub connector backshells support specialized latch screws that are simple to install in the receptacle housing or panel. These quick-disconnect-style latch screws work with the EasyLock backshell to enable tool-free installation and removal of the D-sub plug.

View latch screws

Features

  • Delivers fast and tool-free mating
  • Minimizes design constraints
  • Reduces electronic noise effects
  • Simplifies inventories and mitigates assembly challenges
  • Reduces weight
  • Supports assembly in tight spaces
  • Ruggedized design for shock and vibration resistance
  • Straight and angled wire exit options
  • RoHS compliant
  • Halogen free

Applications

  • Defense:
    • Signaling systems
    • Test and measurement systems
  • Diagnostics:
    • Handheld diagnostic devices
    • Industrial diagnostic systems
  • MedTech:
    • Diagnostic equipment
    • Patient monitoring device
  • Industrial automation:
    • Battery modules
    • Computer Numerical Control (CNC) machines
    • Control panels
  • High-cycle rack connections in servers and storage
Molex EasyLock D-Sub Connector Backshells

Specifications

  • 1 to 3 shell size range
  • 3mm to 7.5mm cable size range
  • 0.35Nm maximum torque
  • 3mm to 7.5mm internal cable clamp range
  • 4-40 UNC and M3 thread sizes
  • 10000 cycles minimum durability
  • UL 94V-0 material flammability
  • -35°C to +100°C operating temperatures
发布日期: 2026-08-21 | 更新日期: 2026-08-24