Molex Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.

Features

  • Snap or threaded coupler
  • Single and double ended cordsets
  • 3, 4, and 5 pole configurations
  • Males and female
  • Straight and 90°
  • IP67/68 (threaded) and IP67 (snap) rated
  • Patented anti-vibration feature
  • Epoxy potted receptacles

Applications

  • Industrial I/O connections
  • Material handling equipment
  • Pharmaceutical manufacturing
  • Robotics
  • Semiconductors
发布日期: 2012-10-08 | 更新日期: 2026-07-28