Molex Off-the-Shelf (OTS) Pico-Lock 3.0 Cable Assemblies

Molex Off-the-Shelf (OTS) Pico-Lock 3.0 Cable Assemblies offer preconfigured interconnects for power applications that require space savings and secure mating retention. These compact 3.0mm-pitch cable assemblies feature a current rating of up to 10A and a voltage rating of up to 250V, helping designers maintain dependable electrical performance while saving PCB and enclosure space. Options include two-, four-, or six-circuit configurations in a single row, with a choice of receptacle-to-receptacle or receptacle-to-stripped wire. The standard cable lengths of 150mm, 3.0mm, and 450mm allow designers to select assemblies for specific routing needs without having to create a custom cable at the prototype stage. Molex OTS Pico-Lock 3.0 Cable Assemblies shorten mechanical and electrical qualification work, reduce sourcing effort, and use automated crimping to help avoid inconsistent prototype crimps.

Features

  • Ideal for applications requiring space savings and secure mating retention
  • Low-profile design for compact electronic assemblies
  • Positive locking for secure mating retention
  • OTS construction for prototyping and production
  • Automated crimping to reduce risk of inconsistent prototype crimps
  • Wide selection of products for design flexibility

Applications

  • Consumer
    • Home entertainment systems
    • Home appliances
    • Home security systems
    • Portable devices
    • Gaming consoles
    • Mobile devices
  • Industrial automation
    • Process controls
    • Industrial motors
  • Medtech
    • Patient monitors
    • Diagnostic equipment

Specifications

  • 3.0mm pitch
  • Single-row configuration
  • 2-, 4-, and 6-circuit options
  • 150mm, 3.0mm, and 450mm cable lengths
  • Up to 10A current rating
  • Up to 250VAC RMS or 250VDC voltage rating
  • Configurations
    • Receptacle to receptacle
    • Receptacle to stripped wire
发布日期: 2026-09-02 | 更新日期: 2026-09-04