Molex 1mm Pitch Pico-EZmate 1.0 Plus Cable Assemblies

Molex 1mm Pitch Pico-EZmate 1.0 Plus Cable Assemblies deliver up to 2.8A high current and support up to 50V voltage. These cable assemblies combine high-power performance with a compact, space-saving design and the added convenience of off-the-shelf availability. The 1mm pitch Pico-EZmate cable assemblies are available in 300mm and 450mm length options and meet the customer requirement for high power. Typical applications include consumer, home appliances, smartphones/mobile devices, data termination equipment, and medical instruments.  

Features

  • Deliver up to 2.8A high current
  • Supports up to 50V voltage
  • Compact, space-saving design
  • Available in 300mm and 450mm length options

Applications

  • Consumer
  • Home Appliances
  • Smartphones/mobile devices
  • Data termination equipment
  • Medical Instruments
发布日期: 2026-11-20 | 更新日期: 2026-11-20