Morse Micro MM-U0 Wi‑Fi® HaLow USB Network Adapters

Morse Micro MM-U0 Wi‑Fi® HaLow USB Network Adapters are designed to provide long-range, low-power wireless connectivity for Windows-based PCs and laptops. These adapters deliver the same reliable path to Wi-Fi. The MM-U0 Wi‑Fi adapters are USB-based wireless networking solution that enables Wi-Fi HaLow (IEEE 802.11ah) connectivity on Microsoft Windows computers and laptops. Available in USB-A and USB-C versions, the adapter allows users to connect to an existing Wi-Fi HaLow access point or router. This provides reliable long-range, low-power wireless communication beyond the reach of conventional Wi-Fi networks. The Wi-Fi HaLow USB network adapters require a Wi-Fi HaLow access point to connect to. These adapters are ideal for network extensions, rural and remote, secondary buildings, ad-hoc connectivity, and Wi-Fi HaLow PC setups.

The Morse Micro Wi-Fi HaLow USB Network Adapter includes native Windows driver support connecting to Wi-Fi HaLow networks on any Windows 11 device. This Wi-Fi HaLow operates in the sub-GHz spectrum and does not connect directly to 2.4GHz and 5GHz networks.

Hardware Features

  • Based on MM8108-RD09 reference design
  • Morse Micro MM8108 Wi-Fi HaLow chipset
  • Up to 26dBm TX power
  • USB 2.0 interface
  • USB-A or USB-C form factor
  • SMA connector with external Wi-Fi HaLow antenna

Software Features

  • Downloadable driver for Microsoft Windows
  • Simple, guided installation
  • Configurable as a station (client), connecting to an existing Wi-Fi HaLow access point or router

Applications

  • Network extensions
  • Rural and remote
  • Secondary buildings
  • Ad-hoc connectivity
  • Wi-Fi HaLow PC setups
Morse Micro MM-U0 Wi‑Fi® HaLow USB Network Adapters
发布日期: 2026-09-23 | 更新日期: 2026-09-25