Murata Electronics LBWA0ZZ2JM-EVB Evaluation Board
Murata Electronics LBWA0ZZ2JM-EVB Evaluation Board is designed to evaluate the Type 2JM Wi-Fi™ module. This ultra-compact Wi-Fi™ 4 embedded wireless MCU module is designed for battery-powered IoT applications. Built on Qualcomm's QCC730 chipset and featuring an Arm® Cortex®-M4 processor, the module supports dual-band 2.4GHz and 5GHz Wi-Fi connectivity.
Features
- Designed to evaluate the Type 2JM Wi-Fi™ module
- Qualcomm QCC730 micropower Wi-Fi chip inside
- Supports IEEE 802.11a/b/g/n specification dual band 2.4GHz and 5GHz
- SISO with 20MHz channels
- Up to MCS3 data rates
- On-chip Microcontroller and Memory (Cortex®-M4 60MHz, 1.5MB RRAM, and 640KB SRAM)
- Support external flash memory to extend the user programmable memory area and XiP boot
Applications
- Smart home devices
- Sensors
- Building automation systems
- Industrial IoT equipment
发布日期: 2026-08-31
| 更新日期: 2026-09-10