Murrplastik KDL/H-VA FDA Cable Entry System Type
Murrplastik KDL/H-VA FDA Cable Entry System Type is a corrosion-free system for inserting pre-assembled cables. The cables are very stable and robust in design, made of stainless steel and FDA-compliant material for the food industry. These devices maintain reliable cable entry in hygienic production environments and require solutions that withstand demanding cleaning processes while supporting clean, organized installations. Murrplastik’s KDL/H-VA-FDA cable entry system is designed for challenging applications, combining a robust stainless-steel frame with FDA-compliant materials. These devices enable the installation of pre-assembled cables without removing connectors, simplifying installation and maintenance. The KDL/H-VA type is ideal for food and beverage processing, pharmaceutical manufacturing, packaging machinery, filling and dispensing equipment, conveyor systems, and control panels and enclosures.
The KDL/H-VA FDA Cable Entry System Type is an integrated strain relief that helps secure cables and reduce mechanical stress within the installation. These devices are designed for washdown environments. The system provides IP69K protection when used with suitable grommets and cables and is resistant to hydrogen peroxide concentrations up to 35%. The cable's two-piece or three-piece frame design supports easy front assembly and provides high packing density for up to 12 cables. FDA-compliant materials and hygienic design make it particularly well-suited for food and pharmaceutical production environments where cleanliness, durability, and reliable cable management are essential.
Features
- Stainless-steel and corrosion-free frame
- FDA-compliant materials
- Designed for pre-assembled cables
- Easy front assembly
- High packing density for up to 12 cables
- Integrated strain relief
- IP69K protection
- Resistant to 35% hydrogen peroxide
- Suitable for standard 16- and 24-pin industrial connector cut-outs
- Compatible with KDT/X-FDA grommets
- RoHS compliant
- Made in Germany
Applications
- Food and beverage processing
- Pharmaceutical manufacturing
- Packaging machinery
- Filling and dispensing equipment
- Conveyor systems
- Control panels and enclosures
- Automation systems
- Washdown areas
- Hygienic production environments
Overview