MYIR MEC-B5760 AI Edge IPC Boxes

MYIR MEC-B5760 AI Edge IPC Boxes are powered by the RK3576 SoC, which integrates an octa-core CPU and a 6 TOPS NPU for AI acceleration. These IPC boxes are coupled with high-speed LPDDR5 memory to deliver strong computing and AI processing capabilities. The MEC-B5760 AI Edge IPC boxes support the expansion of the AI accelerator card and M.2 SSD storage via the onboard M.2 (PCIe) M-KEY 2280 slot. These IPC boxes offer flexible storage configurations, including eMMC and UFS. The MEC-B5760 AI Edge IPC boxes offer rich peripheral interfaces, including 2x Gigabit Ethernet, 4x USB 3.0, HDMI, and mini DP display outputs. These IPC boxes support Wi-Fi®/BLUETOOTH® wireless communication and 4G/5G cellular communication via an onboard mini PCIe slot and a micro SIM card slot. Typical applications include visual analysis, robotics, autonomous driving control, and smart retail.

Features

  • RK3576 processor based on 2.2GHz quad-core Arm® Cortex®-A72 and 1.8GHz quad-core Arm® Cortex®-A53
  • Equipped with a 6 TOPS NPU accelerator and a 3D GPU
  • 8GB LPDDR5, 64GB eMMC, and 4KB EEPROM
  • 1x debug port, 2x Gigabit Ethernet, 4x USB 3.0, 1x microSD, and 1x SIM card slot
  • Onboard Wi-Fi®/BLUETOOTH® module and mini-PCIe slot for 4G/5G module
  • Onboard M.2 (PCIe) M-Key 2280 slot for SSD and computing power card
  • Supports HDMI, mini DP display, and audio in/out
  • Supports Linux (Yocto) and Debian
  • Rugged and fanless enclosure design
  • 0°C to +70°C operating temperature range

Applications

  • Visual analysis
  • Robotics
  • Autonomous driving control
  • Smart retail

Front and Rear View

MYIR MEC-B5760 AI Edge IPC Boxes

Side View

MYIR MEC-B5760 AI Edge IPC Boxes
发布日期: 2026-08-21 | 更新日期: 2026-09-03