MYIR MYD-JMX95X Development Boards

MYIR MYD-JMX95X Development Boards combine the MYC-JMX95X SOM with a carrier board via a 314-pin SMARC connector. The MYC-JMX95X SOM is powered by the NXP i.MX95 processor. The carrier board provides extensive evaluation interfaces, including dual Gigabit Ethernet, 4G/5G cellular support via a mini PCIe socket with dual Micro SIM, and HDMI/MIPI-DSI display. The MYIR MYD-JMX95X also includes a dual LVDS, MIPI-CSI camera, audio I/O, M.2-2280 PCIe for NVMe SSD, Micro SD, multiple USB (2x USB 3.0 Host, 2x USB 2.0 Host, and 1x USB 2.0 OTG), and dual CAN FD, RS485, and RS232 shared on a single Phoenix connector. This rich I/O portfolio makes it an ideal platform for rapid prototyping in edge-AI, industrial, and automotive applications.

Features

  • NXP i.MX95 (MIMX9596XVTXNAC) based on 1.8GHz six Arm® Cortex®-A55 cores, plus M7 and M33 real-time cores for low-latency and secure control
  • 2.0 TOPS NPU for Edge AI/ML inference
  • Arm Mali-G310 GPU with 2D/3D acceleration
  • 4GB/8GB LPDDR5, 32GB/64GB eMMC, 32Kbit EEPROM
  • Onboard Wi-Fi® 6 and BLUETOOTH® 5.4 module
  • SMARC 2.2 314-pin expansion connector
  • Supports working temperature ranging from -40°C to +85°C
  • Linux BSP and Yocto support

Applications

  • Automotive
    • Blindspot monitoring system connectivity domain controllers
    • Digital instrument clusters
    • Driver monitoring systems (DMS) and occupant monitoring systems
    • Gateways
    • Multi-camera monitoring
  • Industrial
    • Factory automation
    • Machine visual inspection
    • Printers
    • Robotic controllers
    • Ruggedized HMI
    • Scanners

Block Diagram

Block Diagram - MYIR MYD-JMX95X Development Boards

Board Features

Chart - MYIR MYD-JMX95X Development Boards
发布日期: 2026-09-18 | 更新日期: 2026-09-22