NEUTRIK Combo E Series XLR Connectors

NEUTRIK Combo E Series XLR Connectors combine a 3-pole XLR female receptacle with a 1/4" stereo jack. These connectors feature a flat front face providing a sleek, streamlined appearance. The housing supports two different locking versions, featuring either a metal latch or a retention spring. The combo E connectors feature gold-plated contacts, ensuring excellent conductivity and resistance. These connectors incorporate a 24 mm PCB distance vertical configuration, which optimizes space in tight configurations, making it perfect for compact, high-performance applications. The combo E connectors also offer very low conductor capacitance.

Features

  • Flat front face
  • Front panel cut-out compatible with XLR A series and combo A series
  • Combined 3-pole XLR receptacle and 1/4" TRS phone jack for balanced mic and line or instrument inputs in one XLR housing
  • 24mm panel distance
  • Two connectors in one housing (substantial cost, material, space, and labour savings)
  • Very low conductor capacitance

Panel Cutout (Rear Side)

Mechanical Drawing - NEUTRIK Combo E Series XLR Connectors
发布日期: 2026-08-24 | 更新日期: 2026-08-26