NXP Semiconductors 微控制器和数字信号控制器
NXP提供适用于各种8位、16位和32位微控制器的解决方案。其中包括针对工业、消费和汽车市场的8位低功耗、高性能解决方案;用于汽车和工业应用的高性能16位控制器器件;将DSP速度与MCU控制相结合的数字信号控制器 (DSC),非常适合用于工业控制、运动控制、家用电器、通用逆变器、智能传感器、高级照明、消防和安全系统、开关模式电源的电源管理以及医疗监控应用;Power Architecture®器件(Qorivva/5xxx和PX系列),用于汽车动力总成控制、车身电子设备、安全和底盘以及仪表盘应用的全球领先架构;诸多型号的ARM® 32位内核微控制器,适用于各种应用。NXP还提供易于使用的开发工具(包括流行的塔式系统)、完整的技术文档和设计支持。
8位产品
Combines high performance, on-chip integration, and 8- and 32-bit compatibility.
Provides up to 16 KB Flash memory and a full-speed USB 2.0 device controller.
Increases LIN slave performance and reduces development time.
16位产品
16位汽车MCU,具有低成本、高性能和低引脚数等特性。
综合了DSP的处理能力和MCU强大外设的功能应用。
ARM内核MCU
Ultra-low-power microcontroller families based on Arm® Cortex®-M0+ Cores.
ARM® Cortex™-M4 MCU,具有高性能和可扩展功能的特点。
多个软硬件兼容的ARM Cortex-M0+和ARM Cortex-M4 MCU系列。
工具
Modular platform that enables advanced development through rapid prototyping.
Standalone module or complete Tower kit for evaluating MCF51JU / MCF51JM ColdFire+ MCUs.
发布日期: 2019-11-08
| 更新日期: 2023-10-17